- Home ›
- All Products›
- 2402670-1
2402670-1
TE Connectivity / AMP Brand
Connector RF G Type Receptacle 10MHz to 1GHz 75 Ohm Straight Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector RF G Type Receptacle 10MHz to 1GHz 75 Ohm Straight Panel Mount
Search Keywords: 24026701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2402670-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2520
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,520
$9.78
5,040
$4.99
7,560
$3.40
10,080 +
$3.33
Click for Quote
Log in
to unlock special pricing