- Home ›
- All Products›
- 2394112-3
2394112-3
TE Connectivity / AMP Brand
H&S 70mm, Cable clip
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
H&S 70mm, Cable clip
Search Keywords: 23941123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2394112-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2773
1,000
$0.2185
2,500
$0.2090
5,000
$0.2060
10,000
$0.1482
25,000
$0.1423
50,000
$0.1328
100,000 +
$0.1233
Click for Quote
Log in
to unlock special pricing