- Home ›
- All Products›
- 2393854-2
2393854-2
TE Connectivity / AMP Brand
AMP MULTIFITTING MKII ASSY 2P
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MULTIFITTING MKII ASSY 2P
Search Keywords: 23938542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2393854-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1225 -
Connector System:Wire-to-Board
-
Shielded:No
-
Mating Retention Type:Locking Latch
-
Housing Color:Natural
-
Connector Product Type:Connector Assembly
-
Number of Positions:2
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Circuit Application:Power
-
Contact Current Rating (Max):10 A
-
Contact Retention Within Housing:Without
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment:With
-
Housing Material:Nylon
-
Contacts Preloaded:Yes
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Retention:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Agency/Standard:UL
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Glow Wire Rating:Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Size:.35 – 1. mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6125
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6,125
$1.1754
12,250
$0.6203
18,375
$0.4266
24,500 +
$0.4181
Click for Quote
Log in
to unlock special pricing