- Home ›
- All Products›
- 2393261-1
2393261-1
TE Connectivity / AMP Brand
MINI AMP-IN BOARD IN CONTACT, 26-22AWG
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI AMP-IN BOARD IN CONTACT, 26-22AWG
Search Keywords: 23932611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2393261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
PCB Hole Diameter:.071 – .075 in, 1.8 – 1.9 mm
-
Profile Height from PCB:.138 in, 3.5 mm
-
Contact Underplating Material Thickness:19.68 µin, .5 µm
-
Agency/Standard:UL
-
Terminal Plating Material:Tin
-
Terminal Size:Miniature
-
Terminal Orientation:Straight
-
Terminal Features:Stud Hole
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 26 AWG, .074 – .18 mm²
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Contact Underplating Material:Brass
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Method:Reel
-
Extension Below Board:.093 in, 2.35 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,500
$0.0889
7,000
$0.0722
10,500
$0.0640
28,000
$0.0519
52,500
$0.0467
101,500
$0.0399
150,500
$0.0397
252,000 +
$0.0396
Click for Quote
Log in
to unlock special pricing