- Home ›
- All Products›
- 2393227-1
2393227-1
TE Connectivity / AMP Brand
MINI AMP-IN BOARD IN CONTACT,14AWG
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI AMP-IN BOARD IN CONTACT,14AWG
Search Keywords: 23932271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2393227-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2700 -
Terminal Size:Miniature
-
Profile Height from PCB:.159 in, 4 mm
-
Agency/Standard:UL
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Extension Below Board:.106 in, 2.7 mm
-
Packaging Method:Reel
-
Wire Size:14 AWG, 2.2 mm²
-
PCB Hole Diameter:.098 – .102 in, 2.5 – 2.6 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Underplating Material Thickness:19.68 µin, .5 µm
-
Terminal Features:Stud Hole
-
Terminal Orientation:Straight
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Plating Material:Pre-Tin
-
Contact Underplating Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Ships today, if you order in
Minimum Order Quantity:
2700
Order Increment:
2700
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,700
$0.1725
5,400
$0.1444
8,100
$0.1403
10,800
$0.1262
27,000
$0.1052
51,300
$0.0910
102,600
$0.0808
151,200 +
$0.0807
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments