- Home ›
- All Products›
- 2393199-1
2393199-1
TE Connectivity / AMP Brand
MINI AMP-IN BOARD IN CONTACT, 22-18AWG
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP-IN BOARD IN CONTACT, 22-18AWG
Search Keywords: 23931991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2393199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Reel
-
Contact Underplating Material:Brass
-
Extension Below Board:.093 in, 2.35 mm
-
Terminal Features:Stud Hole
-
Contact Underplating Material Thickness:19.68 µin, .5 µm
-
Terminal Orientation:Straight
-
Agency/Standard:UL
-
PCB Hole Diameter:.071 – .075 in, 1.8 – 1.9 mm
-
Profile Height from PCB:.138 in, 3.5 mm
-
Wire Size:22 – 18 AWG, .341 – .846 mm²
-
Terminal Size:Miniature
-
Terminal Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3300
Order Increment:
3300
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,300
$0.0804
6,600
$0.0653
9,900
$0.0634
13,200
$0.0570
26,400
$0.0482
52,800
$0.0422
102,300
$0.0360
151,800 +
$0.0359
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments