- Home ›
- All Products›
- 2392859-1
2392859-1
TE Connectivity / AMP Brand
Z-PACK A/B REC ASY 125P 2MMHM EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK A/B REC ASY 125P 2MMHM EON
Search Keywords: 23928591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392859-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Sealable:No
-
Feedthrough Post Length:3.3 mm
-
Contact Current Rating (Max):1.5 A
-
Backplane Interface Type:2mm HM
-
Packaging Method:Tray
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Primary Product Color:Gray
-
Crosstalk Version:Standard
-
Mating Alignment Type:Polarizing Peg
-
Housing Material:Polyester - GF
-
Number of Positions:125
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Data Rate:≤1 Gb/s
-
Backplane Architecture:Mezzanine
-
PCB Mount Orientation:Right Angle
-
Backplane Module Length:49.88 mm
-
Number of Rows:5
-
CompactPCI Designation:None
-
Connector System:Board-to-Board
-
Centerline (Pitch):.078 in, 2 mm
-
Packaging Quantity:11
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Columns:25
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:110 , 125
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
30
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
120
$11.48
240
$7.06
360
$5.59
480 +
$5.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments