- Home ›
- All Products›
- 2392853-1
2392853-1
TE Connectivity / AMP Brand
Z-PACK/B19 RAF 95P EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/B19 RAF 95P EON
Search Keywords: 23928531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392853-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
PCB Mount Orientation:Right Angle
-
Housing Material:Polyester - GF
-
Mating & Unmating Configuration:Make First / Break Last
-
Number of Rows:5
-
Rows Loaded:A , B , C , D , E
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Backplane Module Length:38 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Number of Columns:19
-
Data Rate:≤1 Gb/s
-
Feedthrough Post Length:3.3 mm
-
Packaging Quantity:11
-
Number of Signal Positions:95
-
Sealable:No
-
Circuit Application:Power & Signal
-
Contact Underplating Material:Nickel
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Contact Termination Area Plating Material:Tin
-
CompactPCI Designation:J3
-
Number of Positions:95
-
Shielded:Yes
-
Backplane Interface Type:2mm HM
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Crosstalk Version:Standard
-
Contact Current Rating (Max):1.5 A
-
Backplane Architecture:Mezzanine
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.078 in, 2 mm
-
Primary Product Color:Gray
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Socket
-
Packaging Method:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
Order Increment:
36
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
144
$16.62
288
$8.80
432
$6.19
576 +
$6.07
Click for Quote
Log in
to unlock special pricing