- Home ›
- All Products›
- 2392846-1
TE Connectivity / AMP Brand
2392846-1
Z-PACK/B22 RAF 110P EON
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392846-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Shielded:Yes
-
Backplane Module Length:44 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.078 in, 2 mm
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:11
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:5
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Rows Loaded:A , B , C , D , E
-
Packaging Method:Tray
-
Number of Signal Positions:110
-
Primary Product Color:Gray
-
CompactPCI Designation:J2/J5
-
Contact Mating Area Plating Material:Gold
-
Feedthrough Post Length:3.3 mm
-
Backplane Interface Type:2mm HM
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Type:Socket
-
Number of Columns:22
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Mating & Unmating Configuration:Make First / Break Last
-
Number of Positions:110
-
Backplane Architecture:Mezzanine
-
Crosstalk Version:Standard
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):1.5 A
-
Housing Material:Polyester - GF
-
Data Rate:≤1 Gb/s