- Home ›
- All Products›
- 2392844-1
2392844-1
TE Connectivity / AMP Brand
Z-PACK/B-19 M-HDR 95POS EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/B-19 M-HDR 95POS EON
Search Keywords: 23928441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392844-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Columns:19
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:95
-
Data Rate:≤1 Gb/s
-
Backplane Architecture:Mezzanine
-
Connector System:Board-to-Board
-
CompactPCI Designation:None
-
Packaging Method:Tray
-
Centerline (Pitch):2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:5
-
Primary Product Color:Gray
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 125 °C
-
Contact Current Rating (Max):1.5 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
162
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
162
$9.68
324
$5.95
486
$4.71
648 +
$4.62
Click for Quote
Log in
to unlock special pricing