- Home ›
- All Products›
- 2392575-1
2392575-1
TE Connectivity / AMP Brand
Z-PACK/B25 RAF 125P EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/B25 RAF 125P EON
Search Keywords: 23925751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392575-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Mount Orientation:Right Angle
-
Data Rate:≤1 Gb/s
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:5
-
PCB Contact Termination Area Plating Material:Tin
-
Rows Loaded:A , B , C , D , E
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
CompactPCI Designation:None
-
Packaging Quantity:11
-
UL Flammability Rating:UL 94V-0
-
Backplane Module Length:50 mm
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Packaging Method:Tray
-
Feedthrough Post Length:3.7 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Number of Positions:125
-
Backplane Interface Type:2mm HM
-
Shielded:No
-
Backplane Architecture:Mezzanine
-
Primary Product Color:Gray
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.078 in, 2 mm
-
Crosstalk Version:Standard
-
Housing Material:Polyester - GF
-
Number of Columns:25
-
Contact Current Rating (Max):1.5 A
-
Sealable:No
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
30
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
120
$13.14
240
$8.09
360
$6.40
480 +
$6.27
Click for Quote
Log in
to unlock special pricing