- Home ›
- All Products›
- 2392188-1
2392188-1
TE Connectivity / AMP Brand
Z-PACK 2MM HM TYPE A/B 169P EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK 2MM HM TYPE A/B 169P EON
Search Keywords: 23921881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392188-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Centerline (Pitch):.07 in, 2 mm
-
Contact Mating Area Plating Material Thickness:20 µin, .5 µm
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Backplane Architecture:Traditional Backplane
-
Primary Product Color:Gray
-
CompactPCI Designation:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Data Rate:1 Gb/s
-
Packaging Method:Tray
-
Contact Current Rating (Max):1.5 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:7
-
Number of Columns:25
-
Contact Type:Pin
-
Number of Positions:169
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
135
$17.17
270
$9.09
405
$6.40
540 +
$6.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments