- Home ›
- All Products›
- 2392181-1
2392181-1
TE Connectivity / AMP Brand
Z-PACK 2MM HM TYPE A/B 125P EON
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Z-PACK 2MM HM TYPE A/B 125P EON
Search Keywords: 23921811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2392181-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Connector System:Board-to-Board
-
Contact Type:Pin
-
Circuit Application:Power & Signal
-
Backplane Interface Type:2mm HM
-
Sealable:No
-
Backplane Architecture:Mezzanine
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.5 A
-
Contact Mating Area Length:5.25 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Crosstalk Version:Standard
-
Contact Mating Area Plating Material:Gold
-
Backplane Module Length:49.88 mm
-
Number of Positions:125
-
Data Rate:≤1 Gb/s
-
Housing Material:Polyester - GF
-
Packaging Quantity:10
-
Number of Signal Positions:110 , 125
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Feedthrough Post Length:3.7 mm
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Underplating Material:Nickel
-
Number of Rows:5
-
Shielded:No
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Columns:25
-
Centerline (Pitch):.078 in, 2 mm
-
Primary Product Color:Gray
-
CompactPCI Designation:None
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Can Ship immediately
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
270
$6.09
405
$4.82
540 +
$4.72
Click for Quote
Log in
to unlock special pricing