- Home ›
- All Products›
- 2390748-3
2390748-3
TE Connectivity / AMP Brand
250 FASTON FLAG HOUSING 2P, RED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
250 FASTON FLAG HOUSING 2P, RED
Search Keywords: 23907483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2390748-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-0
-
Terminal Type:Receptacle
-
Number of Rows:1
-
Packaging Method:Bag
-
Operating Temperature Range:-40 – 130 °C
-
Number of Positions:2
-
Primary Product Color:Red
-
Wire Size:22 – 14 AWG
-
Terminal Orientation:Flag
-
Housing Material:Polyamide 6.6
-
Sealable:No
-
Connector System:Wire-to-Board
-
Centerline (Pitch):5 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
480
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
480
$0.2462
960
$0.2312
2,880
$0.2212
5,280
$0.2150
7,680
$0.2091
25,440
$0.1390
50,400
$0.1387
100,320 +
$0.1297
Click for Quote
Log in
to unlock special pricing