- Home ›
- All Products›
- 2390748-2
TE Connectivity / AMP Brand
2390748-2
250 FASTON FLAG HOUSING 2P, BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
250 FASTON FLAG HOUSING 2P, BLUE
Search Keywords: 23907482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2390748-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Packaging Method:Bag
-
Wire Size:22 – 14 AWG
-
Housing Material:Polyamide 6.6
-
Terminal Orientation:Flag
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Primary Product Color:Blue
-
Number of Positions:2
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Terminal Type:Receptacle
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Centerline (Pitch):5 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 130 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2390748-2 RoHS compliant?
Yes, 2390748-2 is RoHS compliant.
What is the lead time for 2390748-2?
The standard lead time for 2390748-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
Minimum Order Quantity:
480
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
480
$0.2092
960
$0.2046
2,880
$0.1972
5,280
$0.1932
7,680
$0.1906
25,440
$0.1281
50,400
$0.1250
100,320 +
$0.1139
Click for Quote
Log in
to unlock special pricing