- Home ›
- All Products›
- 2390747-1
2390747-1
TE Connectivity / AMP Brand
250 FASTON FLAG HOUSING 1P, NAT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON FLAG HOUSING 1P, NAT
Search Keywords: 23907471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2390747-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Sealable:No
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Wire Size:22 – 14 AWG
-
Terminal Type:Receptacle
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Operating Temperature Range:-40 – 130 °C
-
Primary Product Color:Natural
-
Housing Material:Polyamide 6.6
-
Packaging Method:Bag
-
Terminal Orientation:Flag
-
Number of Positions:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,400
can ship
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
800
$0.1837
1,600
$0.1726
3,200
$0.1651
5,600
$0.1627
8,000
$0.1604
25,600
$0.1080
50,400
$0.1037
100,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments