- Home ›
- All Products›
- 2388553-5
2388553-5
TE Connectivity / AMP Brand
PUSH-IN CONNECTOR, 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PUSH-IN CONNECTOR, 5 POS
Search Keywords: 23885535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2388553-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:12 – 22 AWG
-
Splice Capacity:4
-
Agency/Standard:UL
-
Packaging Method:Bag/Box
-
Barrel Type:Closed
-
Splice Features:Standard
-
Sealable:No
-
Primary Product Color:Blue
-
Splice Type:Closed End Splice
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,868,000
can ship
MOQ for out of Stock Qty:
12000
Order Increment:
400
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
12,000
$0.5144
24,000
$0.2715
36,000
$0.1867
48,000 +
$0.1830
Click for Quote
Log in
to unlock special pricing