- Home ›
- All Products›
- 2388280-3
2388280-3
TE Connectivity / AMP Brand
SLIDE,TAB HSG ASSY,GROUP E
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SLIDE,TAB HSG ASSY,GROUP E
Search Keywords: 23882803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2388280-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Material:PA6 GF
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Primary Product Color:Green
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Manufacturer Stock:
1,099
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.5030
500
$0.4086
1,200
$0.3904
3,600
$0.3683
6,000
$0.3412
8,400
$0.3404
10,800
$0.3321
15,600 +
$0.3313
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments