- Home ›
- All Products›
- 2388278-4
2388278-4
TE Connectivity / AMP Brand
SLIDE,TAB HSG ASSY,GROUP D
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SLIDE,TAB HSG ASSY,GROUP D
Search Keywords: 23882784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2388278-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Operating Temperature Range:-40 – 140 °C, -40 – 140 °F
-
Primary Product Material:PA6 GF
-
Primary Product Color:Red
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,599
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.4888
500
$0.3972
1,600
$0.3794
3,200
$0.3580
6,400
$0.3316
11,200
$0.3228
16,000
$0.3220
25,600 +
$0.3186
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments