- Home ›
- All Products›
- 2388171-2
2388171-2
TE Connectivity / AMP Brand
4POS,AMP MCP 6.3/4.8K,TAB HSG,UNSLD
Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
4POS,AMP MCP 6.3/4.8K,TAB HSG,UNSLD
Search Keywords: 23881712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2388171-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Sealable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Primary Locking Feature:Locking Lance
-
Contact Size:6.3K
-
Number of Positions:4
-
Connector System:Wire-to-Wire
-
Primary Product Color:Gray
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.228 in, 5.8 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:2
-
UL Flammability Rating:UL 94HB
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Nominal Voltage Architecture:24 V
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.315 in, 8 mm
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
450
Order Increment:
450
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.7038
450
$0.6398
900
$0.5603
1,350
$0.5093
2,700
$0.4806
5,400
$0.4208
7,650
$0.4196
10,350
$0.4095
15,300 +
$0.3640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments