- Home ›
- All Products›
- 2388168-1
2388168-1
TE Connectivity / AMP Brand
TPA REC HSG,4POS,AMP MCP 6.3/4.8K
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TPA REC HSG,4POS,AMP MCP 6.3/4.8K
Search Keywords: 23881681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2388168-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Sealable:No
-
Primary Product Color:Yellow
-
Primary Product Material:Nylon 6
-
UL Flammability Rating:UL 94HB
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
250
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1368
3,000
$0.1078
6,000
$0.0901
9,000
$0.0888
27,000
$0.0784
51,000
$0.0710
102,000
$0.0667
150,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments