- Home ›
- All Products›
- 2387125-2
2387125-2
TE Connectivity / AMP Brand
FL CONN CA,STD,SER 1,SZ 17-16,L 1M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FL CONN CA,STD,SER 1,SZ 17-16,L 1M
Search Keywords: 23871252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Signal Positions:16
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:1 m
-
Number of Power Positions:16
-
Wire Size:18 AWG
-
Connector Type (End A):CPC Receptacle
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$93.47
10
$93.24
25
$93.01
50
$92.77
100
$48.96
150
$33.67
200 +
$33.00
Click for Quote
Log in
to unlock special pricing