- Home ›
- All Products›
- 2387101-1
2387101-1
TE Connectivity / AMP Brand
PLUG CONN CA,STD,SER 1,SZ 13-7,LGTH 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG CONN CA,STD,SER 1,SZ 13-7,LGTH 0.5M
Search Keywords: 23871011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2387101-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Wire Size:18 AWG
-
Cable Assembly Length:.5 m
-
Cable Assembly Category:Industry Standard
-
Number of Power Positions:7
-
Number of Signal Positions:7
-
Connector Type (End A):CPC Plug
-
Cable Assembly Type:CPC Pigtail
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$26.34
100
$16.21
150
$12.83
200 +
$12.58
Click for Quote
Log in
to unlock special pricing