- Home ›
- All Products›
- 2386146-2
2386146-2
TE Connectivity / AMP Brand
2P GENERATION Y Plug, Single-P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2P GENERATION Y Plug, Single-P
Search Keywords: 23861462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386146-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3600 -
Mating Alignment:With
-
Strain Relief:Without
-
Mating Tab Width:.025 in, .64 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Number of Positions:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Shape:Rectangular
-
Packaging Method:Bag
-
Product Width:.301 in, 7.64 mm
-
Contact Size:.64mm
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Circuit Application:Signal
-
Number of Rows:1
-
Contact Type:Receptacle
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PBT GF
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Connector Height:.396 in, 10.05 mm
-
Mating Alignment Type:Keyed
-
Product Length:.756 in, 19.2 mm
-
Serviceable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Packaging Quantity:3600
-
Terminal Position Assurance:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.2262
1,000
$0.1783
3,600
$0.1705
7,200
$0.1657
10,800
$0.1612
25,200
$0.1471
50,400
$0.1316
100,800 +
$0.1299
Click for Quote
Log in
to unlock special pricing