- Home ›
- All Products›
- 2386014-3
2386014-3
TE Connectivity / AMP Brand
3P SR PLUG VAL-U-LOK PM GWT PLUS TPA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3P SR PLUG VAL-U-LOK PM GWT PLUS TPA
Search Keywords: 23860143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386014-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Contact Type:Pin
-
Contact Current Rating (Max):9 A
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.165 in, 4.2 mm
-
Housing Material:Nylon
-
Number of Positions:3
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power & Signal
-
Insertion Force:15 Newton
-
Connector System:Wire-to-Panel
-
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
750
$0.5516
1,125
$0.5148
1,500 +
$0.5045
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments