- Home ›
- All Products›
- 2386011-5
2386011-5
TE Connectivity / AMP Brand
5P SR RCPT VAL-U-LOK GWT PLUS TPA
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
5P SR RCPT VAL-U-LOK GWT PLUS TPA
Search Keywords: 23860115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2386011-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Centerline (Pitch):.165 in, 4.2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Housing Material:Nylon
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Type:Receptacle
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Insertion Force:15 Newton
-
Number of Positions:5
-
Contact Current Rating (Max):9 A
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
350
$0.5469
700
$0.5455
1,050
$0.5224
2,800
$0.4930
5,250
$0.4495
7,700
$0.4375
10,150
$0.4083
15,050 +
$0.4073
Click for Quote
Log in
to unlock special pricing