- Home ›
- All Products›
- 2385533-6
2385533-6
TE Connectivity / AMP Brand
6P DR PLUG VAL-U-LOK PM GWT plus TPA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6P DR PLUG VAL-U-LOK PM GWT plus TPA
Search Keywords: 23855336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385533-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Sealable:No
-
Number of Positions:6
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Pin
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Number of Rows:2
-
Insertion Force:15 Newton
-
Connector & Housing Type:Plug
-
Housing Material:Nylon
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):9 A
-
Panel Mount Feature Type:Locking Ear
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.165 in, 4.2 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
450
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
450
$0.5875
1,125
$0.5612
2,700
$0.5296
5,175
$0.4829
7,650
$0.4700
10,125
$0.4387
15,075 +
$0.4376
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments