- Home ›
- All Products›
- 2385532-4
2385532-4
TE Connectivity / AMP Brand
4P DR RCPT VAL-U-LOK GWT/V0 plus TPA
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4P DR RCPT VAL-U-LOK GWT/V0 plus TPA
Search Keywords: 23855324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385532-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
425 -
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Insertion Force:15 Newton
-
Contact Current Rating (Max):9 A
-
Number of Rows:2
-
Contact Type:Socket
-
Housing Material:Nylon
-
Connector & Housing Type:Receptacle
-
Number of Positions:4
-
Centerline (Pitch):.165 in, 4.2 mm
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power & Signal
-
Row-to-Row Spacing:.165 in, 4.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
425
Order Increment:
425
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
425
$0.5388
850
$0.5147
1,275
$0.5134
2,550
$0.4857
5,100
$0.4428
7,650
$0.4417
10,200
$0.4023
15,300 +
$0.4013
Click for Quote
Log in
to unlock special pricing