- Home ›
- All Products›
- 2385011-4
2385011-4
TE Connectivity / AMP Brand
4P TB HDR 90 DEG,PITCH 7.62 &TL 3.1 mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P TB HDR 90 DEG,PITCH 7.62 &TL 3.1 mm
Search Keywords: 23850114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2385011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1000 -
Primary Product Color:Green
-
Contact Mating Area Plating Material:Tin
-
Header Type:Fully Shrouded
-
Housing Material:PA 66
-
Packaging Method:Box
-
Centerline (Pitch):.3 in, 7.62 mm
-
Terminal Block Connector Type:Header
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 VAC
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Product Orientation:Right Angle
-
Contact Current Rating (Max):20 A
-
Connector System:Wire-to-Board
-
Number of Positions:4
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,250
$1.719
2,500
$0.910
3,750
$0.640
5,000 +
$0.627
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments