- Home ›
- All Products›
- 2384723-1
2384723-1
TE Connectivity / AMP Brand
34POS,PIN DIA 1.0,HDR ASSY,90DEG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
34POS,PIN DIA 1.0,HDR ASSY,90DEG
Search Keywords: 23847231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2384723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Header Type:Header & Ejector Assembly
-
Packaging Type:Bag
-
Centerline (Pitch):.118 in, 3 mm
-
Number of Positions:34
-
Connector System:Cable-to-Board
-
Number of Rows:4
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Panel Mount
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
504
can ship
MOQ for out of Stock Qty:
42
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
42
$50.60
84
$26.79
126
$18.85
168 +
$18.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments