- Home ›
- All Products›
- 2384269-9
2384269-9
TE Connectivity / AMP Brand
9P Unshroud Header Full Pin,boss,GWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
9P Unshroud Header Full Pin,boss,GWT
Search Keywords: 23842699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2384269-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
850 -
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Rows:1
-
Contact Current Rating (Max):12.3 A
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing Assembly
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Mating Retention:With
-
Primary Product Color:Natural
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.5481
850
$0.4453
1,700
$0.4254
2,550
$0.4071
5,100
$0.3904
7,650
$0.3894
10,200
$0.3800
15,300 +
$0.3790
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments