- Home ›
- All Products›
- 2384269-7
2384269-7
TE Connectivity / AMP Brand
7P Unshroud Header Full Pin,boss,GWT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
7P Unshroud Header Full Pin,boss,GWT
Search Keywords: 23842697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2384269-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing Assembly
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention:With
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):12.3 A
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Primary Product Color:Natural
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Number of Positions:7
-
Centerline (Pitch):.156 in, 3.96 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$0.4140
500
$0.3364
1,100
$0.3355
3,300
$0.3076
5,500
$0.2949
11,000
$0.2942
15,400
$0.2871
25,300 +
$0.2488
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments