- Home ›
- All Products›
- 2384218-1
2384218-1
TE Connectivity / AMP Brand
SLIVER 2.0 4C+ vertical receptacle
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SLIVER 2.0 4C+ vertical receptacle
Search Keywords: 23842181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2384218-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Data Rate:32 Gb/s
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mates With:Cable Plug Assembly
-
Centerline (Pitch):.026 in, .06 mm
-
Number of Positions:168
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.1 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Industry Standard:Gen-Z
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
450
$41.40
900
$21.14
1,350
$14.39
1,800 +
$14.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments