- Home ›
- All Products›
- 2384003-1
2384003-1
TE Connectivity / AMP Brand
BLIND CONNECTOR,REC HSG ASSY,DATA DT
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
BLIND CONNECTOR,REC HSG ASSY,DATA DT
Search Keywords: 23840031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2384003-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
You may purchase all in-stock quantity of 134
Stock lot only:
134
Minimum Order Quantity:
242
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$5.027
242
$4.570
264
$4.380
528
$3.650
1,012
$3.340
2,508
$2.700
5,016 +
$2.630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments