- Home ›
- All Products›
- 2383216-3
2383216-3
TE Connectivity / AMP Brand
RJ45 FIELD INSTALLABLE CABLE CONN.
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 FIELD INSTALLABLE CABLE CONN.
Search Keywords: 23832163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2383216-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Color:Orange
-
Port Matrix Configuration:1 x 1
-
Modular Jack & Plug Interface Type:RJ45
-
Packaging Method:Box
-
Shield Plating Finish:Matte
-
Connector & Contact Terminates To:Wire & Cable
-
Status Indicator Type:None
-
Performance Category:Cat 5e
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Shield Plating Material:Nickel
-
Centerline (Pitch):1.02 mm
-
Operating Temperature Range:-40 – 85 °C
-
Contact Underplating Material:Nickel
-
Connector Profile:Standard
-
Number of Positions:8
-
Data Rate:1000 Mb/s
-
IP Rating:IP20
-
Circuit Application:Power & Signal
-
Packaging Quantity:50
-
Port Configuration:Single Port
-
Number of Loaded Positions:4
-
Modular Connector Style:Plug
-
Contact Base Material:Copper Alloy
-
Shielded:Yes
-
Housing Material:Polyamide
-
Shield Material:Copper Zinc Alloy
-
Multiple Port Configuration:Stacked
-
Connector Product Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1.5 A
-
Connector Contact Density:Standard
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Connector Height:16.5 mm
-
Insulator Material:Polymer
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$1,329.12
3
$1,275.96
5 +
$1,272.77
Click for Quote
Log in
to unlock special pricing