- Home ›
- All Products›
- 2382949-1
2382949-1
TE Connectivity / AMP Brand
HDP,CABLE ASSY,FEMALE TO MALE 0.5M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HDP,CABLE ASSY,FEMALE TO MALE 0.5M
Search Keywords: 23829491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382949-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:60 VDC
-
Cable Type:Ethernet
-
Sealable:Yes
-
Operating Temperature Range:-40 – 125 °C
-
Impedance:100 Ω
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$86.50
50
$45.79
75
$32.22
100 +
$31.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments