- Home ›
- All Products›
- 2382948-5
2382948-5
TE Connectivity / AMP Brand
DTHS, CABLE ASSY, FEMALE TO FEMALE, 5M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTHS, CABLE ASSY, FEMALE TO FEMALE, 5M
Search Keywords: 23829485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382948-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Sealable:Yes
-
Operating Voltage:60 VDC
-
Shielded:Yes
-
Cable Type:Ethernet
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
8
$145.21
15
$95.32
23
$73.82
30 +
$72.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments