- Home ›
- All Products›
- 2382948-4
2382948-4
TE Connectivity / AMP Brand
DTHS, CABLE ASSY, FEMALE TO FEMALE, 3M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTHS, CABLE ASSY, FEMALE TO FEMALE, 3M
Search Keywords: 23829484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382948-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:60 VDC
-
Sealable:Yes
-
Shielded:Yes
-
Operating Temperature Range:-55 – 125 °C
-
Impedance:100 Ω
-
Cable Type:Ethernet
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$97.45
25
$62.37
38
$48.72
50 +
$47.75
Click for Quote
Log in
to unlock special pricing