- Home ›
- All Products›
- 2382948-2
2382948-2
TE Connectivity / AMP Brand
DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTHS, CABLE ASSY, FEMALE TO FEMALE, 1M
Search Keywords: 23829482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382948-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Cable Type:Ethernet
-
Operating Voltage:60 VDC
-
Operating Temperature Range:55 – 125 °C
-
Impedance:100 Ω
-
Shielded:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$69.43
40
$42.73
60
$33.82
80 +
$33.15
Click for Quote
Log in
to unlock special pricing