- Home ›
- All Products›
- 2382878-2
2382878-2
TE Connectivity / AMP Brand
3POS,1.2X0.63,TAB HSG,UNSLD,COD A
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3POS,1.2X0.63,TAB HSG,UNSLD,COD A
Search Keywords: 23828782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382878-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mating Alignment:With
-
Nominal Voltage Architecture:24 V
-
Operating Temperature Range:-40 – 105 °C
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):4.2 mm
-
Contact Size:1.2mm
-
Number of Positions:3
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Rows:1
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Cable-to-Cable
-
Connector Position Assurance Capable:No
-
Primary Product Color:Gray
-
Circuit Application:Power & Signal
-
Primary Locking Feature:Contact Retainer
-
Mating Tab Width:1.2 mm
-
Operating Temperature (Max):105 °C
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$0.997
250
$0.810
800
$0.774
1,600
$0.673
3,200
$0.646
5,600
$0.581
8,000
$0.545
10,400 +
$0.503
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments