- Home ›
- All Products›
- 2382874-3
2382874-3
TE Connectivity / AMP Brand
16POS,1.2X0.63,TAB HSG ASSY,UNSLD,COD A
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16POS,1.2X0.63,TAB HSG ASSY,UNSLD,COD A
Search Keywords: 23828743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382874-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Primary Locking Feature:Contact Retainer
-
Number of Positions:16
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:1.2 mm
-
Operating Temperature (Max):105 °C
-
Connector Position Assurance Capable:No
-
Primary Product Color:Green
-
Nominal Voltage Architecture:24 V
-
Connector & Housing Type:Housing for Male Terminals
-
Connector System:Wire-to-Wire
-
Number of Rows:4
-
Centerline (Pitch):4.2 mm
-
Operating Temperature Range:-40 – 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.178
500
$1.032
1,000
$0.898
2,500
$0.861
5,000
$0.754
7,500
$0.735
10,000
$0.661
15,000 +
$0.660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments