- Home ›
- All Products›
- 2382871-2
2382871-2
TE Connectivity / AMP Brand
16POS,MCON 1.2,REC HSG ASSY,UNSLD,COD A
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16POS,MCON 1.2,REC HSG ASSY,UNSLD,COD A
Search Keywords: 23828712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2382871-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mating Tab Width:1.2 mm
-
Primary Product Color:Gray
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 105 °C
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:24 V
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Wire
-
Contact Size:1.2mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Number of Positions:16
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):4.2 mm
-
Number of Rows:4
-
Blank Cavity Position:0
-
Operating Temperature (Max):105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.134
250
$0.921
600
$0.880
1,200
$0.766
3,000
$0.734
5,400
$0.643
7,800
$0.623
10,200 +
$0.572
Click for Quote
Log in
to unlock special pricing