- Home ›
- All Products›
- 2379921-4
2379921-4
TE Connectivity / AMP Brand
21POS,AMP MCP 2.8,REC HSG ASSY,UNSLD
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
21POS,AMP MCP 2.8,REC HSG ASSY,UNSLD
Search Keywords: 23799214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2379921-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
432 -
Sealable:No
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.197 in, 5 mm
-
Number of Rows:3
-
Circuit Application:Power & Signal
-
Number of Positions:21
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:No
-
Row-to-Row Spacing:5.5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:2.8mm
-
Mating Alignment:With
-
Mating Tab Width:.011 in, 2.8 mm
-
Contact Type:Receptacle
-
Operating Temperature (Max):120 °C, 248 °F
-
Primary Product Color:Blue
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
108
$3.58
216
$2.69
324
$2.51
432 +
$2.46
Click for Quote
Log in
to unlock special pricing