- Home ›
- All Products›
- 2379239-1
2379239-1
TE Connectivity / AMP Brand
NECTOR T, INLINE SOCKET, CRIMP, Key-A,S1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
NECTOR T, INLINE SOCKET, CRIMP, Key-A,S1
Search Keywords: 23792391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2379239-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:3
-
Lighting Connector Style:Receptacle
-
Contact Type:Socket
-
Packaging Method:Bag
-
Contact Current Rating (Max):25 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Circuit Application:Power
-
Operating Voltage:600 VAC, 600 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Product Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Connector Product Type:Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,840
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$9.42
250
$9.40
500
$9.38
1,250
$9.35
2,500
$4.78
3,750
$3.25
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments