- Home ›
- All Products›
- 2378765-1
2378765-1
TE Connectivity / AMP Brand
SFP112 RECEPTACLE CONNECTOR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SFP112 RECEPTACLE CONNECTOR
Search Keywords: 23787651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2378765-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
530 -
Contact Current Rating (Max):1.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:20
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin
-
Pluggable I/O Product Type:Receptacle Assembly
-
PCB Contact Termination Area Plating Material:Gold
-
Tail Plating Material:Gold Flash
-
Operating Temperature Range:-50 – 85 °C
-
Circuit Application:High Speed Data
-
Packaging Method:Reel
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Pluggable I/O Applications:SFP
-
Termination Method to Printed Circuit Board:Surface Mount
-
Data Rate (Max):112 Gb/s
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
795
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
795
$9.95
1,590
$5.25
2,385
$3.61
3,180 +
$3.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments