- Home ›
- All Products›
- 2378043-1
2378043-1
TE Connectivity / AMP Brand
CVTY PLUG,2.8 APEX FCI,CVTY DIA,MAT-SL
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CVTY PLUG,2.8 APEX FCI,CVTY DIA,MAT-SL
Search Keywords: 23780431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2378043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Color:Natural
-
Packaging Method:Box
-
Primary Product Material:PBT GF
-
Packaging Quantity:10000
-
Operating Temperature (Max):125 °C, 257 °F
-
Serviceable:Yes
-
Agency/Standard:USCAR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.3115
1,000
$0.2455
2,500
$0.2348
5,000
$0.2282
7,500
$0.2219
25,000
$0.2132
50,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing