- Home ›
- All Products›
- 2377927-1
2377927-1
TE Connectivity / AMP Brand
HOUSING, RECPT, FASTON, COMMONED PAIR
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, RECPT, FASTON, COMMONED PAIR
Search Keywords: 23779271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2377927-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Positions:2
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Accepts Terminal Style:Receptacle
-
Primary Product Material:Nylon 66
-
Insulation Boot & Sleeve Product Type:Terminal Housing
-
Packaging Method:Carton
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
Order Increment:
500
29 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
12,500
$0.7929
25,000
$0.4050
37,500
$0.2757
50,000 +
$0.2702
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments