- Home ›
- All Products›
- 2377783-2
2377783-2
TE Connectivity / AMP Brand
36POS,AMP MCP 1.5K,TAB HSG ASSY,UNSLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
36POS,AMP MCP 1.5K,TAB HSG ASSY,UNSLD
Search Keywords: 23777832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2377783-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Cable Exit Angle:180°
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.157 in, .165 in, 4 mm, 4.2 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Wire
-
Number of Positions:36
-
Number of Rows:4
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Nominal Voltage Architecture:36 V
-
Mating Alignment:With
-
Mating Tab Width:.063 in, 1.6 mm
-
Housing Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
-
Primary Product Color:Purple
-
Connector Shape:Rectangular
-
Contact Size:1.6mm
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Connector Mounting Type:Panel Mount
-
Contact Type:Tab
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
288
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$3.04
100
$2.47
288
$2.36
576
$2.07
1,152
$1.98
2,592
$1.76
5,184
$1.54
7,776 +
$1.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments