- Home ›
- All Products›
- 2376800-1
2376800-1
TE Connectivity / AMP Brand
RBK-X1C STD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RBK-X1C STD
Search Keywords: 23768001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2376800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8422409160
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:220 V
-
Tubing Length (Max):≤ 2.36 in, ≤ 60 mm
-
Applicable Region:Americas , Asia Pacific
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$13,923.42
3
$13,853.80
5 +
$13,784.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments