- Home ›
- All Products›
- 2375768-2
2375768-2
TE Connectivity / AMP Brand
250 FASTON,FLAG,REC.,16-12,BR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,FLAG,REC.,16-12,BR
Search Keywords: 23757682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2375768-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:16 – 12 AWG, 2600 – 6100 CMA, 1.3 – 3 mm²
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Insertion Force:Low
-
Voltage Rating:600 V
-
Packaging Method:Reel/Carton
-
Compatible With Wire & Cable Type:Discrete Wire
-
Crimp Type:F-Crimp
-
Mating Tab Thickness:.032 in, .8 mm
-
Barrel Type:Open
-
Terminal Orientation:Flag
-
Connection Capacity:Single
-
Contact Base Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
17,500
$0.1429
35,000
$0.0757
52,500
$0.0533
70,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing